Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Counter, 3 V, 20 V, PDIP16

  • min. supply voltage: 3 V
  • max. supply voltage: 20 V
  • Design: THT

Order No. 61 S 4150

Manufacturer name

NXP

Series

4000

Manufacturer No.

HEF40193BP

piece
Total

€ 1.50
There are 48 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 1.4994 € 1.2019 € 0.9639
product.detail.add.UNDEFINED

Technical features

3 V
20 V
THT
-40 °C
85 °C
CMOS logic chips
1
4 bit

Manufacturer information

Manufacturer name NXP
Series 4000
Manufacturer number HEF40193BP
Country of origin Thailand
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family, HEF../HCF.

  • Conformities

    RoHS compliant (31.03.2015)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (27.06.2018)
Related products