Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Counter, 3 V, 18 V, PDIP16

  • min. supply voltage: 3 V
  • max. supply voltage: 18 V
  • Design: THT

Order No. 60 S 3950

Manufacturer name

Texas Instruments

Series

4000

Manufacturer No.

CD4029BE

Please call our customer service center at +49 89 55875-230

Technical features

3 V
18 V
THT
-55 °C
125 °C
CMOS logic chips
1
4
4 bit

Manufacturer information

Manufacturer name Texas Instruments
Series 4000
Manufacturer number CD4029BE
Country of origin Mexico
Customs tariff number 85423390
The above illustration may deviate

Logic chips, CMOS 4000 family CD.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products