HEF4017BT,653 | NXP

Counter, 3 V, 15 V, SO16

Order No.: 61S1410
EAN: 4099879089830
MPN:
HEF4017BT,653
Series: 4000
NXP
default L
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2844 €
100 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale

5-stage Johnson decade counter, HEF4017BT,653, NXP

The HEF4017BT is a 5-stage Johnson Decade Counter with ten spike-free decoded active high outputs (Q0 to Q9), an active low carry output from the most significant flip-flop (Q5\-9), active high and active low clock inputs (CP0, CP1\) and an overriding asynchronous master reset input (MR). The counter is advanced by either a low-to-high transition at CP0 while CP1\ is low or a high-to-low transition at CP1\ while CP0 is high. When cascading counters, the Q5\-9 output, which is low while the counter is in states 5, 6, 7, 8 and 9, can be used to drive the CP0 input of the next counter. A high on MR resets the counter to zero (Q0 = Q5\-9 = high, Q1 to Q9 = low) independent of the clock inputs (CP0, CP1\). Automatic counter code correction is provided by an internal circuit: following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Schmitt trigger action makes the clock inputs highly tolerant of slower rise and fall times.

Features

  • Automatic counter correction
  • Tolerant of slow clock rise and fall times
  • Fully static operation
Technical specifications
Enclosure SOIC-16
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes