Discontinued
Logic chips, High-Speed CMOS series ..74HC.
Input voltage | 6 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available