Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Counter, 2 V, 6 V, PDIP16

  • min. supply voltage: 2 V
  • max. supply voltage: 6 V
  • Design: THT

Order No. 63 S 4050

Manufacturer name

STMicroelectronics

Series

74HC

Manufacturer No.

M74HC4040B1R

piece
Total

€ 0.65
There are 270 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.6545 € 0.5117 € 0.4284
product.detail.add.UNDEFINED

Technical features

2 V
6 V
THT
-55 °C
125 °C
High Speed CMOS
1
1
12 bit

Manufacturer information

Manufacturer name STMicroelectronics
Series 74HC
Manufacturer number M74HC4040B1R
Country of origin China
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS series ..74HC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)