Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Counter, 2 V, 6 V, PDIP16

  • min. supply voltage: 2 V
  • max. supply voltage: 6 V
  • Design: THT

Order No. 63 S 4000

Manufacturer name

STMicroelectronics

Series

74HC

Manufacturer No.

M74HC4020

piece
Total

€ 0.42
There are 17 piece in stock
Delivery:

scale from 1 from 10 from 100
Price* per piece € 0.4165 € 0.3213 € 0.2856
product.detail.add.UNDEFINED

Technical features

2 V
6 V
THT
High Speed CMOS
14 bit

Manufacturer information

Manufacturer name STMicroelectronics
Series 74HC
Manufacturer number M74HC4020
Country of origin Malaysia
Customs tariff number 85423390
The above illustration may deviate

Logic chips, High-Speed CMOS series ..74HC.

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)