PB 715.H | PB SWISS TOOLS
PB 715 H, set of pin punches, 11-piece
Order No.: 07L203
EAN: 4099891385521
MPN:
PB 715.H
Unit Price (€ / pck.)
80.5035 € *
Available: 2 pck.
Leadtime: 1 Week **
Total Price:
80.50 € *
Price list
Quantity
Price per unit*
1 pck.
80.5035 €
5 pck.
76.4813 €
15 pck.
72.6495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin driver set, PB 715.H, PB SWISS T
In workshop plastic stand, made of round steel extra-chrome vanadium, with chrome-plated surface, in particularly slim and handy shape. The impact head is induction hardened and tempered and the shaft is corded; contents: 9 pin punches of sizes 1.0 to 9.0 mm and 2 center punches of sizes 90 and 100 mm.
Technical specifications
Version | pin punch kit | |
Length | 100 mm | |
Tip diameter | 9 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |