Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core, 23 mm, 2 mm, 13 mm

  • Shell form: I 
  • Material: N87 
  • Air gap: No 
Order No. 83 D 2527
Manufacturer No. B66482K0000X187
B66482KX187
Series B66482
piece
Total

€ 552.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1080 from 3240
Price* per piece € 0.5117 € 0.4998
product.detail.add.UNDEFINED
Size (1) 23 mm
Size (2) 2 mm
Size (3) 13 mm
Shell form I
Material N87
Air gap No
The above illustration may deviate
Other versions