Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core, 43 mm, 10 mm, 28 mm

  • Shell form: ELP 
  • Material: N97 
  • Air gap: No 
Order No. 83 D 2515
Manufacturer No. B66461G0000X197
B66461GX197
Series B66461
piece
Total

€ 703.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 336 from 1008 from 3360
Price* per piece € 2.0944 € 1.9397 € 1.5708
product.detail.add.UNDEFINED
Size (1) 43 mm
Size (2) 10 mm
Size (3) 28 mm
Shell form ELP
Material N97
Air gap No
The above illustration may deviate
Other versions