Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core, 22 mm, 6 mm, 16 mm

  • Shell form: ELP 
  • Material: N97 
Order No. 83 D 2491
Manufacturer No. B66455G0000X197
B66455GX197
Series B66455
piece
Total

€ 435.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 600 from 1800 from 6000
Price* per piece € 0.7259 € 0.6664 € 0.5355
product.detail.add.UNDEFINED
Size (1) 22 mm
Size (2) 6 mm
Size (3) 16 mm
Shell form ELP
Material N97
The above illustration may deviate
Other versions