Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core, 18 mm, 4 mm, 10 mm

  • Shell form: ELP 
  • Material: N87 
Order No. 83 D 2480
Manufacturer No. B66453G0000X187
B66453GX187
Series B66453
piece
Total

€ 443.82
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1008 from 3024 from 10080
Price* per piece € 0.4403 € 0.4046 € 0.3332
product.detail.add.UNDEFINED
Size (1) 18 mm
Size (2) 4 mm
Size (3) 10 mm
Shell form ELP
Material N87
The above illustration may deviate
Other versions