B65523J0000R087 | EPCOS
ER core, N87, 800 nH, -20/+30 %, outer Ø 7.5 mm, inner Ø 3.5 mm, (L x W x H) 9.5 x 5 x 5 mm
Unit Price (€ / pc.)
1.1662 € *
Available: 950 pcs.
Leadtime: 34 Weeks **
Total Price:
11.66 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1662 €
50 pcs.
1.0353 €
250 pcs.
0.8925 €
2000 pcs.
0.7021 €
4000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Core kits ER9.5, type TDK/Epcos B65523.
To IEC 62317-9. Made of silicon ferrite material; refer to the corresponding data table at the end of the cores section. Without air gap; Mounting dimensions of the complete kit: L 11.9, W 9.9, H 5.7 mm.
Technical attributes (type, AL value, material): B65523JR87, 800 nH, N87
Technical specifications
AL value | 800 nH | |
Outer diameter | 7.5 mm | |
Width | 5 mm | |
Height | 5 mm | |
Inner diameter | 3.5 mm | |
Core shape | ER | |
Length | 9.5 mm | |
Air gap | no air gap | |
Material | N87 | |
Tolerance | -20/+30 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |