B65843A0000Y038 | EPCOS
EP core, T38, 7000 nH, -30/+40 %, outer Ø 9.7 mm, inner Ø 5.7 mm, (L x W x H) 12.8 x 9 x 13 mm
Unit Price (€ / pc.)
1.428 € *
Available: 0 pcs.
Leadtime: 27 Weeks **
Core kits EP13, type TDK/Epcos B65843.
To IEC 61596. Made of silicon ferrite materials; refer to the corresponding data table at the end of the cores section.
Technical attributes (type, AL value, material): B65843AY38, 7000 nH, T38
Technical specifications
AL value | 7000 nH | |
Outer diameter | 9.7 mm | |
Width | 9 mm | |
Height | 13 mm | |
Inner diameter | 5.7 mm | |
Core shape | EP | |
Length | 12.8 mm | |
Air gap | no air gap | |
Material | T38 | |
Tolerance | -30/+40 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |