Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 40 mm, 40 mm, PQ

  • Air gap: No 
Order No. 83 D 2005
Manufacturer No. B65883A0000R087
B65883AR87
Series B65883
piece
Total

€ 245.26
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 90 from 270
Price* per piece € 2.7251 € 2.6656
product.detail.add.UNDEFINED
Size (1) 40 mm
Size (2) 40 mm
Shell form PQ
Air gap No
The above illustration may deviate
Other versions