Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 40 mm, 40 mm, PQ

  • Material: N49 
  • Air gap: No 
Order No. 83 D 2004
Manufacturer No. B65883A0000R049
B65883AR49
Series B65883
piece
Total

€ 312.73
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 90 from 270
Price* per piece € 3.4748 € 3.4034
product.detail.add.UNDEFINED
Size (1) 40 mm
Size (2) 40 mm
Shell form PQ
Material N49
Air gap No
The above illustration may deviate
Other versions