Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 20 mm, -6 %, 6 %

  • Shell form: EP
  • AL value: 235 nH
  • Tolerance range: ±6 %

Order No. 83 D 1954

Manufacturer name

TDK

Series

B65847

Manufacturer No.

B65847A0235C087
B65847A235C87
EP 20 N87 235 +6%-6%

piece
Total

€ 1,389.92
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 2400
Price* per piece € 1.7374 € 1.6422
product.detail.add.UNDEFINED

Technical features

EP
235 nH
±6 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65847
Manufacturer number B65847A0235C087
B65847A235C87
EP 20 N87 235 +6%-6%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions