Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EPO core

  • Shell form: EPO
  • AL value: 250 nH
  • Tolerance range: ±5 %

Order No. 83 D 1944

Manufacturer name

TDK

Series

B65843

Manufacturer No.

B65843P0250J038
B65843P250J38
EPO13 T38 250 + 5%- 5%

piece
Total

€ 690.20
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.6902 € 0.6069
product.detail.add.UNDEFINED

Technical features

EPO
250 nH
±5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65843
Manufacturer number B65843P0250J038
B65843P250J38
EPO13 T38 250 + 5%- 5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions