Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

EPO core

  • Shell form: EPO
  • AL value: 2.2 µH
  • Width of the air gap: 0 nm
Order No. 83 D 1941
Manufacturer name TDK
Series B65843
Manufacturer No. B65843P0000R045
B65843PR45
EPO13 N45 2200 +30% -30%
piece
Total

€ 583.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.5831 € 0.5355
product.detail.add.UNDEFINED

Technical features

EPO
2.2 µH
0 nm
-30 %
30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65843
Manufacturer number B65843P0000R045
B65843PR45
EPO13 N45 2200 +30% -30%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions