Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 13 mm, -4 %, 4 %

  • Shell form: EP
  • AL value: 190 nH
  • min. tolerance: -4 %
Order No. 83 D 1921
Manufacturer name TDK
Series B65843
Manufacturer No. B65843A0190B065
B65843A190B65
EP 13 T65 190 + 4%- 4%
piece
Total

€ 696.15
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1500 from 4500
Price* per piece € 0.4641 € 0.4165
product.detail.add.UNDEFINED

Technical features

EP
190 nH
-4 %
4 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65843
Manufacturer number B65843A0190B065
B65843A190B65
EP 13 T65 190 + 4%- 4%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions