Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 13 mm, -20 %, 30 %

  • Shell form: EP
  • AL value: 4.4 µH
  • Tolerance range: -20/+30 %

Order No. 83 D 1896

Manufacturer name

TDK

Series

B65843

Manufacturer No.

B65843A0000R035
B65843AR35
EP 13 T35 4400 +30%-20%

piece
Total

€ 398.65
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500
Price* per piece € 0.7973 € 0.6664
product.detail.add.UNDEFINED

Technical features

EP
4.4 µH
-20/+30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65843
Manufacturer number B65843A0000R035
B65843AR35
EP 13 T35 4400 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions