Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 12 mm, -30 %, 20 %

  • Shell form: RM
  • AL value: 5.3 µH
  • Tolerance range: +30/-20 %

Order No. 83 D 1805

Manufacturer name

TDK

Series

B65815

Manufacturer No.

B65815E0000R487
B65815ER487
RM 12 N87 5300 + 30%- 20%

piece
Total

€ 649.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 300 from 900
Price* per piece € 2.1658 € 1.9516
product.detail.add.UNDEFINED

Technical features

RM
5.3 µH
+30/-20 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65815
Manufacturer number B65815E0000R487
B65815ER487
RM 12 N87 5300 + 30%- 20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions