Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 10 mm, -30 %, 20 %

  • Shell form: RM
  • AL value: 3.2 µH
  • Tolerance range: +30/-20 %

Order No. 83 D 1782

Manufacturer name

TDK

Series

B65813

Manufacturer No.

B65813J0000R092
B65813JR92
RM 10 N92 3200 +30%- 20%

piece
Total

€ 418.88
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 2000
Price* per piece € 2.0944 € 1.6303
product.detail.add.UNDEFINED

Technical features

RM
3.2 µH
+30/-20 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65813
Manufacturer number B65813J0000R092
B65813JR92
RM 10 N92 3200 +30%- 20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions