Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 8 mm, -3 %, 3 %

  • Shell form: RM
  • AL value: 160 nH
  • Tolerance range: ±3 %

Order No. 83 D 1752

Manufacturer name

TDK

Series

B65811

Manufacturer No.

B65811J0160A087
B65811J160A87
RM 8 N87 160 + 3%- 3%

piece
Total

€ 533.12
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200
Price* per piece € 1.3328 € 1.1305
product.detail.add.UNDEFINED

Technical features

RM
160 nH
±3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65811
Manufacturer number B65811J0160A087
B65811J160A87
RM 8 N87 160 + 3%- 3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions