Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 6 mm, -3 %, 3 %

  • Shell form: RM
  • AL value: 200 nH
  • min. tolerance: -3 %
Order No. 83 D 1717
Manufacturer name TDK
Series B65807
Manufacturer No. B65807N0200A048
B65807N200A48
RM 6 N48 200 +3% -3%
piece
Total

€ 630.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500
Price* per piece € 1.2614 € 1.1305
product.detail.add.UNDEFINED

Technical features

RM
200 nH
-3 %
3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65807
Manufacturer number B65807N0200A048
B65807N200A48
RM 6 N48 200 +3% -3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions