Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 5 mm, -20 %, 30 %

  • Shell form: RM
  • AL value: 3 µH
  • min. tolerance: -20 %
Order No. 83 D 1672
Manufacturer name TDK
Series B65805
Manufacturer No. B65805P0000R041
B65805PR41
RM 5 LP N41 3000 +30%-20%
piece
Total

€ 3,094.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4000 from 5000
Price* per piece € 0.7735 € 0.7497
product.detail.add.UNDEFINED

Technical features

RM
3 µH
-20 %
30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65805
Manufacturer number B65805P0000R041
B65805PR41
RM 5 LP N41 3000 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions