Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 5 mm, -30 %, 40 %

  • Shell form: RM
  • AL value: 6.7 µH
  • min. tolerance: -30 %
Order No. 83 D 1648
Manufacturer name TDK
Series B65805
Manufacturer No. B65805J0000Y038
B65805JY38
RM 5 T38 6700 +40%-30%
piece
Total

€ 583.10
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500
Price* per piece € 1.1662 € 0.9877
product.detail.add.UNDEFINED

Technical features

RM
6.7 µH
-30 %
40 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65805
Manufacturer number B65805J0000Y038
B65805JY38
RM 5 T38 6700 +40%-30%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions