Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 4 mm, -15 %, 15 %

  • Shell form: RM
  • AL value: 400 nH
  • min. tolerance: -15 %
Order No. 83 D 1629
Manufacturer name TDK
Series B65803
Manufacturer No. B65803P0400L087
B65803P400L87
RM 4 N87 400 +15%-15%
piece
Total

€ 590.24
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 2400
Price* per piece € 0.7378 € 0.6545
product.detail.add.UNDEFINED

Technical features

RM
400 nH
-15 %
15 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65803
Manufacturer number B65803P0400L087
B65803P400L87
RM 4 N87 400 +15%-15%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions