Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 4 mm, -5 %, 5 %

  • Shell form: RM
  • AL value: 177 nH
  • Tolerance range: ±5 %

Order No. 83 D 1626

Manufacturer name

TDK

Series

B65803

Manufacturer No.

B65803P0177J045
B65803P177J45
RM 4 LP N45 177 + 5%- 5%

piece
Total

€ 2,170.56
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2400 from 7200
Price* per piece € 0.9044 € 0.8449
product.detail.add.UNDEFINED

Technical features

RM
177 nH
±5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65803
Manufacturer number B65803P0177J045
B65803P177J45
RM 4 LP N45 177 + 5%- 5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions