Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 4 mm, -30 %, 20 %

  • Shell form: RM
  • AL value: 920 nH
  • Tolerance range: +30/-20 %

Order No. 83 D 1604

Manufacturer name

TDK

Series

B65803

Manufacturer No.

B65803J0000R048
B65803JR48
RM 4 N48 920 + 30%-

piece
Total

€ 2,534.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 3000 from 9000
Price* per piece € 0.8449 € 0.8092
product.detail.add.UNDEFINED

Technical features

RM
920 nH
+30/-20 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65803
Manufacturer number B65803J0000R048
B65803JR48
RM 4 N48 920 + 30%-
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions