Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 87 mm, 70 mm, -5 %

  • Shell form: PM
  • AL value: 2.5 µH
  • Tolerance range: ±5 %

Order No. 83 D 1592

Manufacturer name

TDK

Series

B65713

Manufacturer No.

B65713A2500J027
B65713A2500J27
PM 87X70 N27 2500 +5%-5%

piece
Total

€ 236.57
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 4 from 40
Price* per piece € 59.143 € 57.358
product.detail.add.UNDEFINED

Technical features

PM
2.5 µH
±5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65713
Manufacturer number B65713A2500J027
B65713A2500J27
PM 87X70 N27 2500 +5%-5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions