Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 30 mm, 19 mm, -2 %

  • Shell form: P
  • AL value: 300 nH
  • min. tolerance: -2 %
Order No. 83 D 1585
Manufacturer name TDK
Series B65701
Manufacturer No. B65701T0300G048
B65701T300G48
P 30X19 N48 300 + 2%- 2%
piece
Total

€ 892.98
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 160 from 1600
Price* per piece € 5.5811 € 5.4978
product.detail.add.UNDEFINED

Technical features

P
300 nH
-2 %
2 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65701
Manufacturer number B65701T0300G048
B65701T300G48
P 30X19 N48 300 + 2%- 2%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions