Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 30 mm, 19 mm, -20 %

  • Shell form: P
  • AL value: 6.2 µH
  • min. tolerance: -20 %
Order No. 83 D 1584
Manufacturer name TDK
Series B65701
Manufacturer No. B65701D0000R087
B65701DR87
P 30X19 N87 6200 +30%-20%
piece
Total

€ 394.13
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 160 from 1600
Price* per piece € 2.4633 € 2.3919
product.detail.add.UNDEFINED

Technical features

P
6.2 µH
-20 %
30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65701
Manufacturer number B65701D0000R087
B65701DR87
P 30X19 N87 6200 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions