Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 62 mm, 49 mm, -3 %

  • Shell form: PM
  • AL value: 234 nH
  • min. tolerance: -3 %
Order No. 83 D 1567
Manufacturer name TDK
Series B65684
Manufacturer No. B65684A0234A027
B65684A234A27
PM 62X49 N27 234 + 3%- 3%
piece
Total

€ 337.01
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 20 from 200
Price* per piece € 16.8504 € 16.3506
product.detail.add.UNDEFINED

Technical features

PM
234 nH
-3 %
3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65684
Manufacturer number B65684A0234A027
B65684A234A27
PM 62X49 N27 234 + 3%- 3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions