Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 62 mm, 49 mm, -20 %

  • Shell form: PM
  • AL value: 6.3 µH
  • min. tolerance: -20 %
Order No. 83 D 1565
Manufacturer name TDK
Series B65684
Manufacturer No. B65684A0000R049
B65684AR49
PM 62X49 N49 6300 +30%-20%
piece
Total

€ 449.58
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 20 from 200
Price* per piece € 22.4791 € 21.8008
product.detail.add.UNDEFINED

Technical features

PM
6.3 µH
-20 %
30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65684
Manufacturer number B65684A0000R049
B65684AR49
PM 62X49 N49 6300 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions