Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 26 mm, 16 mm, -30 %

  • Shell form: P
  • min. tolerance: -30 %
  • tolerance: 40 %
Order No. 83 D 1555
Manufacturer name TDK
Series B65671
Manufacturer No. B65671D0000Y038
B65671DY38
P 26X16 T3820000 +40%-30%
piece
Total

€ 578.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600
Price* per piece € 2.8917 € 2.5942
product.detail.add.UNDEFINED

Technical features

P
-30 %
40 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65671
Manufacturer number B65671D0000Y038
B65671DY38
P 26X16 T3820000 +40%-30%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions