Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 26 mm, 16 mm, -20 %

  • Shell form: P
  • AL value: 6.3 µH
  • Tolerance range: -20/+30 %

Order No. 83 D 1554

Manufacturer name

TDK

Series

B65671

Manufacturer No.

B65671D0000R041
B65671DR41
P 26X16 N41 6300 +30%-20%

piece
Total

€ 633.08
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600
Price* per piece € 3.1654 € 2.6894
product.detail.add.UNDEFINED

Technical features

P
6.3 µH
-20/+30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65671
Manufacturer number B65671D0000R041
B65671DR41
P 26X16 N41 6300 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions