Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 26 mm, 16 mm, -20 %

  • Shell form: P
  • AL value: 9 µH
  • min. tolerance: -20 %
Order No. 83 D 1552
Manufacturer name TDK
Series B65671
Manufacturer No. B65671D0000R030
B65671DR30
P 26X16 N30 9000 +30%-20%
piece
Total

€ 554.54
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 200 from 600
Price* per piece € 2.7727 € 2.3562
product.detail.add.UNDEFINED

Technical features

P
9 µH
-20 %
30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65671
Manufacturer number B65671D0000R030
B65671DR30
P 26X16 N30 9000 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions