Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 22 mm, 13 mm, -3 %

  • Shell form: P
  • AL value: 400 nH
  • Tolerance range: ±3 %

Order No. 83 D 1541

Manufacturer name

TDK

Series

B65661

Manufacturer No.

B65661N0400A048
B65661N400A48
P 22x13 N48 400 + 3%- 3%

piece
Total

€ 1,970.64
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 800 from 4000
Price* per piece € 2.4633 € 2.38
product.detail.add.UNDEFINED

Technical features

P
400 nH
±3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65661
Manufacturer number B65661N0400A048
B65661N400A48
P 22x13 N48 400 + 3%- 3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions