Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 22 mm, 13 mm, -3 %

  • Shell form: P
  • AL value: 160 nH
  • Tolerance range: ±3 %

Order No. 83 D 1534

Manufacturer name

TDK

Series

B65661

Manufacturer No.

B65661D0160A041
B65661D160A41
P 22X13 N41 160 + 3%- 3%

piece
Total

€ 699.72
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 400 from 1200
Price* per piece € 1.7493 € 1.5708
product.detail.add.UNDEFINED

Technical features

P
160 nH
±3 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65661
Manufacturer number B65661D0160A041
B65661D160A41
P 22X13 N41 160 + 3%- 3%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions