Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 18 mm, 11 mm, -20 %

  • Shell form: P
  • AL value: 3.9 µH
  • Tolerance range: -20/+30 %

Order No. 83 D 1514

Manufacturer name

TDK

Series

B65651

Manufacturer No.

B65651D0000R041
B65651DR41
P 18X11 N41 3900 +30%-20%

piece
Total

€ 761.60
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 500 from 1500
Price* per piece € 1.5232 € 1.3685
product.detail.add.UNDEFINED

Technical features

P
3.9 µH
-20/+30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65651
Manufacturer number B65651D0000R041
B65651DR41
P 18X11 N41 3900 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions