Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 50 mm, 39 mm, -5 %

  • Shell form: PM
  • AL value: 1.6 µH
  • Tolerance range: ±5 %

Order No. 83 D 1510

Manufacturer name

TDK

Series

B65646

Manufacturer No.

B65646A1600J027
B65646A1600J27
PM 50X39 N27 1600 + 5%- 5%

piece
Total

€ 373.78
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 30 from 300
Price* per piece € 12.4593 € 12.0666
product.detail.add.UNDEFINED

Technical features

PM
1.6 µH
±5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65646
Manufacturer number B65646A1600J027
B65646A1600J27
PM 50X39 N27 1600 + 5%- 5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions