Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 36 mm, 22 mm, -2 %

  • Shell form: P
  • AL value: 400 nH
  • min. tolerance: -2 %
Order No. 83 D 1494
Manufacturer name TDK
Series B65611
Manufacturer No. B65611T0400G048
B65611T400G48
P 36X22 N48 400 +2% -2%
piece
Total

€ 564.06
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 100 from 500
Price* per piece € 5.6406 € 5.0575
product.detail.add.UNDEFINED

Technical features

P
400 nH
-2 %
2 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65611
Manufacturer number B65611T0400G048
B65611T400G48
P 36X22 N48 400 +2% -2%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions