Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 36 mm, 22 mm, -20 %

  • Shell form: P
  • AL value: 7.5 µH
  • min. tolerance: -20 %
Order No. 83 D 1488
Manufacturer name TDK
Series B65611
Manufacturer No. B65611D0000R027
B65611DR27
P 36X22 N27 7500 +30%-20%
piece
Total

€ 173.74
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 50 from 500
Price* per piece € 3.4748 € 2.737
product.detail.add.UNDEFINED

Technical features

P
7.5 µH
-20 %
30 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65611
Manufacturer number B65611D0000R027
B65611DR27
P 36X22 N27 7500 +30%-20%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions