B65541D0160A048 | EPCOS
P core, N48, 160 nH, ±3 %, outer Ø 14.3 mm, inner Ø 11.6 mm, (H) 8.5 mm
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Technical specifications
AL value | 160 nH | |
Outer diameter | 14.3 mm | |
Height | 8.5 mm | |
Inner diameter | 11.6 mm | |
Core shape | P | |
Air gap | no air gap | |
Material | N48 | |
Tolerance | ±3 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |