Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 11 mm, 5 mm, -7 %

  • Shell form: ER
  • AL value: 400 nH
  • min. tolerance: -7 %
Order No. 83 D 1454
Manufacturer name TDK
Series B65525
Manufacturer No. B65525J0400E045
B65525J400E45
ER11/5N45400+7%-7%
piece
Total

€ 547.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.5474 € 0.4998
product.detail.add.UNDEFINED

Technical features

ER
400 nH
-7 %
7 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65525
Manufacturer number B65525J0400E045
B65525J400E45
ER11/5N45400+7%-7%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions