Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 11 mm, 5 mm, 6 mm

  • Shell form: ER
  • AL value: 370 nH
  • min. tolerance: -6 %
Order No. 83 D 1453
Manufacturer name TDK
Series B65525
Manufacturer No. B65525J0370C045
B65525J370C45
ER11/5/6N45370+6%-6%
piece
Total

€ 547.40
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.5474 € 0.4998
product.detail.add.UNDEFINED

Technical features

ER
370 nH
-6 %
6 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65525
Manufacturer number B65525J0370C045
B65525J370C45
ER11/5/6N45370+6%-6%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions