Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 11 mm, 5 mm, -10 %

  • Shell form: ER
  • AL value: 265 nH
  • Tolerance range: ±10 %

Order No. 83 D 1452

Manufacturer name

TDK

Series

B65525

Manufacturer No.

B65525J0265K049
B65525J265K49
ER11/5N49265+10%-10%

piece
Total

€ 574.77
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1000 from 3000
Price* per piece € 0.57477 € 0.52479
product.detail.add.UNDEFINED

Technical features

ER
265 nH
±10 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65525
Manufacturer number B65525J0265K049
B65525J265K49
ER11/5N49265+10%-10%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions