Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 11 mm, 5 mm, -5 %

  • Shell form: ER
  • AL value: 125 nH
  • min. tolerance: -5 %
Order No. 83 D 1446
Manufacturer name TDK
Series B65525
Manufacturer No. B65525J0125J087
B65525J125J87
ER11/5N87125+5%-5%
piece
Total

€ 1,844.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000 from 15000
Price* per piece € 0.3689 € 0.357
product.detail.add.UNDEFINED

Technical features

ER
125 nH
-5 %
5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65525
Manufacturer number B65525J0125J087
B65525J125J87
ER11/5N87125+5%-5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions