Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core kit, 9.5 mm, 5 mm, -5 %

  • Shell form: ER
  • AL value: 160 µH
  • Tolerance range: ±5 %

Order No. 83 D 1434

Manufacturer name

TDK

Series

B65523

Manufacturer No.

B65523J0160J087
B65523J160J87
ER9,5/5N87160+5%-5%

piece
Total

€ 697.34
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 2000 from 20000
Price* per piece € 0.34867 € 0.28679
product.detail.add.UNDEFINED

Technical features

ER
160 µH
±5 %

Manufacturer information

Manufacturer name TDK
Also known as EPCOS
Series B65523
Manufacturer number B65523J0160J087
B65523J160J87
ER9,5/5N87160+5%-5%
Country of origin Czech Republic
Customs tariff number 85049011
The above illustration may deviate
  • Conformities

    RoHS not specified
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC not free (Date not available)
Other versions