B65495B0000Y030 | EPCOS
P core, N30, 800 nH, -30/+40 %, outer Ø 4.65 mm, inner Ø 3.7 mm, (H) 4.1 mm
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1500 pcs.
2.4633 €
2500 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
AL value | 800 nH | |
Outer diameter | 4.65 mm | |
Height | 4.1 mm | |
Inner diameter | 3.7 mm | |
Core shape | P | |
Air gap | no air gap | |
Material | N30 | |
Tolerance | -30/+40 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |